845-090-540-502

Heilind Number:EDA845-090-540-502
Manufacturer:EDAC
Manufacturer Number:845-090-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-540-502

Detailed Description

Efficiently connect and power up your electronics with this high-performance Board to Board PCB Connector. With a smooth operating amperage of 3 A, it ensures reliable power transmission for your devices. The durable UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity. Featuring two rows with a spacing of 0.2 inches, this connector offers seamless integration into your PCB setup. Its copper alloy contact material and 90 positions ensure secure and stable connections, while the .1-inch pitch allows for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, it's suitable for various applications. Perfect for professionals and DIY enthusiasts alike, this connector is a must-have for any electronic project.