845-090-540-512

Heilind Number:EDA845-090-540-512
Manufacturer:EDAC
Manufacturer Number:845-090-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-540-512

Detailed Description

Enhance your PCB connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing and two rows for efficient organization. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connectivity for up to 90 positions. The contact material is crafted from Copper Alloy, ensuring reliable and low-resistance data transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of visual appeal to your PCB setup. Upgrade your connectivity solutions with this essential component.