845-090-540-802

Heilind Number:EDA845-090-540-802
Manufacturer:EDAC
Manufacturer Number:845-090-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-540-802

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 90 positions for optimal signal transfer, this connector boasts a robust housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in various environments. Its straight mount orientation simplifies installation, making it a versatile and essential component for your PCB assembly needs.