845-090-540-807

Heilind Number:EDA845-090-540-807
Manufacturer:EDAC
Manufacturer Number:845-090-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-540-807

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transfer with an amperage rating of 3A. Its dual-row design, with a pitch of .1 inch and row spacing of .2 inch, offers a total of 90 positions for comprehensive connectivity. Constructed with copper alloy contacts, it guarantees optimal conductivity for your circuitry. With a straight mount orientation and an operating temperature range spanning from -40 to 105°C, this connector is built to withstand even the most demanding environments. Upgrade your PCB connections with this essential component, a must-have in any electronics toolkit.