845-090-541-201

Heilind Number:EDA845-090-541-201
Manufacturer:EDAC
Manufacturer Number:845-090-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-541-201

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 90 positions, ensuring versatile and reliable connections. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it provides efficient power transfer with an amperage of 3A. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your PCB assembly with this essential component for seamless and efficient connectivity.