845-090-541-207

Heilind Number:EDA845-090-541-207
Manufacturer:EDAC
Manufacturer Number:845-090-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-541-207

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, it offers not just durability but also a touch of style. Featuring two rows of 90 copper alloy contacts, each with a pitch of .1 inch, this connector ensures seamless data and power transmission. Its straight mount orientation and compact design make it perfect for space-efficient PCB layouts. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both indoor and outdoor applications. Upgrade your connectivity game with this essential component.