845-090-541-212

Heilind Number:EDA845-090-541-212
Manufacturer:EDAC
Manufacturer Number:845-090-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-541-212

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 90-position board-to-board PCB connector. Designed for seamless integration, it features a straight mount orientation and a compact pitch of .1 inches, with a row spacing of .2 inches for optimal efficiency. Crafted with high-quality copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it ensures durability and reliable performance, even in demanding environments. Operating smoothly in temperatures ranging from -40 to 105°C, this connector guarantees consistent functionality. Perfect for a wide range of applications, it is a valuable addition to your electronic components inventory.