845-090-541-502

Heilind Number:EDA845-090-541-502
Manufacturer:EDAC
Manufacturer Number:845-090-541-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-541-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-541-502

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector, designed for seamless integration in your electronic projects. With a sleek green housing made of UL 94V-0 Diallyl Phthalate, this connector offers durability and reliability. Its two rows of 90 copper alloy contacts ensure secure and efficient connections, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for various applications, this connector operates smoothly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB assembly needs. Elevate your projects with the power of seamless connectivity.