845-090-541-803

Heilind Number:EDA845-090-541-803
Manufacturer:EDAC
Manufacturer Number:845-090-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-541-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transfer, while the 2-row design with 90 positions offers ample connectivity options. With a pitch of .1in and row spacing of .2in, it allows for seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for various industrial and commercial applications. Choose this connector for optimal performance and durability in your electronic assembly projects.