845-090-541-804

Heilind Number:EDA845-090-541-804
Manufacturer:EDAC
Manufacturer Number:845-090-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-541-804

Detailed Description

Enhance connectivity in your electronic projects with this high-performing green Board To Board PCB Connector. Designed for optimal functionality, it features 90 positions in a double-row configuration, ensuring secure and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in challenging environments. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, further enhances conductivity for seamless data transmission. Its straight mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures reliability in various conditions. Trust in this connector for seamless inter-board connections in your PCB designs.