845-090-541-808

Heilind Number:EDA845-090-541-808
Manufacturer:EDAC
Manufacturer Number:845-090-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-541-808

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable operation even in challenging environments. The connector offers a convenient straight mount orientation and boasts two rows of 90 positions each, facilitating seamless PCB connections. Crafted with precision, it guarantees optimal signal transfer with its copper alloy contact material. With a small pitch of .1 inches and row spacing of .2 inches, it allows for efficient board-to-board interfacing. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality and performance to elevate the functionality of your devices.