845-090-541-812

Heilind Number:EDA845-090-541-812
Manufacturer:EDAC
Manufacturer Number:845-090-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-541-812

Detailed Description

Enhance your PCB connection efficiency with this high-performance Card Edge Connector. Designed with precision, it features two rows with 90 positions for seamless connectivity. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an impressive operating temperature range from -40 to 105 °C. Crafted from Copper Alloy, the contact material guarantees optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your board. Its straight mount orientation further simplifies installation. Elevate your electronic projects with this essential component.