845-090-542-204

Heilind Number:EDA845-090-542-204
Manufacturer:EDAC
Manufacturer Number:845-090-542-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-542-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-542-204

Detailed Description

Enhance your PCB connectivity with our 90-position Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both performance and aesthetics. The copper alloy contacts guarantee reliable signal transmission, while the 3A amperage rating and 0.1-inch pitch meet industry standards for power and data applications. With a straight mount orientation and a dual-row configuration, it offers versatility in layout design. Operating flawlessly within a wide temperature range of -40 to 105°C, this connector is suitable for various environmental conditions. Elevate your connectivity solutions with this essential component for modern electronic systems.