845-090-542-207

Heilind Number:EDA845-090-542-207
Manufacturer:EDAC
Manufacturer Number:845-090-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-542-207

Detailed Description

Enhance your PCB connectivity with our dual-row board-to-board connector. Designed for seamless integration, this straight-mount connector features 90 positions with a pitch of .1 inches, ensuring optimal performance for your electronic projects. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety, while the copper alloy contact material provides reliable conductivity. With a low operating temperature of -40°C and a high operating temperature of 105°C, this connector is suitable for a wide range of environments. Upgrade your setup with this high-quality, green-colored connector, perfect for your PCB assembly needs.