845-090-542-502

Heilind Number:EDA845-090-542-502
Manufacturer:EDAC
Manufacturer Number:845-090-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-542-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and dual-row configuration offer a secure and efficient connection. The contact material, made of durable copper alloy, ensures reliable conductivity. With an amperage of 3 A, it can handle high-power applications with ease. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and durability. Featuring 90 positions and a pitch of .1 inches, it's suitable for a variety of PCB designs. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial environments. Upgrade your connectivity solutions with this essential component.