845-090-542-802

Heilind Number:EDA845-090-542-802
Manufacturer:EDAC
Manufacturer Number:845-090-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it ensures reliable and safe operation. This connector boasts two rows with a spacing of .2 inches, accommodating up to 90 positions for seamless data transmission. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a pitch of .1 inches and straight mount orientation, it offers easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your device with this essential component for enhanced performance and connectivity.