845-090-542-808

Heilind Number:EDA845-090-542-808
Manufacturer:EDAC
Manufacturer Number:845-090-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-542-808

Detailed Description

Enhance connectivity on your PCB with this high-quality board-to-board connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, it not only ensures reliable performance but also adds a touch of color to your setup. With two rows and a pitch of .1 inches, this connector offers 90 positions for seamless integration. Crafted with copper alloy contacts, it guarantees efficient conductivity, while its straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse electronic applications. Trust in this connector to deliver optimal functionality and durability, bridging connections with precision. Elevate your PCB design with this essential component.