845-090-555-207

Heilind Number:EDA845-090-555-207
Manufacturer:EDAC
Manufacturer Number:845-090-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 90 positions each, allowing for efficient data transfer. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a contact material of Copper Alloy and a pitch of 0.1 inches, it guarantees reliable conductivity. The straight mount orientation and a row spacing of 0.2 inches make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is a versatile solution for your connectivity needs. Upgrade your setup with this essential component for seamless and efficient performance.