845-090-555-212

Heilind Number:EDA845-090-555-212
Manufacturer:EDAC
Manufacturer Number:845-090-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-555-212

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for optimal performance, this connector features 90 positions spread across 2 rows, ensuring seamless communication between circuit boards. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all operating conditions, while the copper alloy contact material offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation simplifies installation, and an amperage rating of 3A allows for efficient power transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics project. Explore the endless possibilities with this essential component.