845-090-555-802

Heilind Number:EDA845-090-555-802
Manufacturer:EDAC
Manufacturer Number:845-090-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-555-802

Detailed Description

Efficiently link your circuit boards with our Board To Board PCB Connector, boasting 90 positions across two rows for seamless connectivity. Crafted with precision, this connector features a pitch of .1 inches and a row spacing of .2 inches, ensuring optimal performance. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each contact is meticulously designed with Copper Alloy, facilitating reliable data transmission. With a straight mount orientation, installation is straightforward. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a variety of environments. Explore our range of connectors for essential solutions in your PCB projects.