845-090-555-812

Heilind Number:EDA845-090-555-812
Manufacturer:EDAC
Manufacturer Number:845-090-555-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-555-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-555-812

Detailed Description

Enhance connectivity within your electronic devices with our Green Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows and a total of 90 positions, it offers ample connectivity options for your PCBs. The .1 inch pitch and .2 inch row spacing make for easy integration, while the straight mount orientation facilitates secure installation. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.