845-090-556-201

Heilind Number:EDA845-090-556-201
Manufacturer:EDAC
Manufacturer Number:845-090-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-556-201

Detailed Description

Elevate your PCB connectivity with this high-performance Board to Board Card Edge Connector. Featuring a sleek green design, it boasts 90 positions across 2 rows for seamless data transfer. With a low 3A amperage and durable UL 94V-0 Diallyl Phthalate housing, it ensures reliable performance even in harsh conditions. The copper alloy contact material guarantees efficient power transmission, while the precise .1-inch pitch and .2-inch row spacing allow for secure mounting. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic project. Upgrade your setup today and experience enhanced connectivity like never before.