845-090-556-212

Heilind Number:EDA845-090-556-212
Manufacturer:EDAC
Manufacturer Number:845-090-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-556-212

Detailed Description

Enhance connectivity within your electronic devices with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features 90 positions across 2 rows, ensuring efficient data transmission. Crafted with copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing, it guarantees reliability in demanding operating environments. With a low 3A amperage and a pitch of .1 inch, it offers optimal power and signal transfer. The straight mount orientation and compact .2-inch row spacing make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for industrial and commercial electronics projects. Trust in its quality and performance for seamless connectivity every time.