845-090-556-502

Heilind Number:EDA845-090-556-502
Manufacturer:EDAC
Manufacturer Number:845-090-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-556-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation in various environments, with an operating temperature range of -40 to 105 °C. Its two rows with a .1-inch pitch and .2-inch row spacing offer secure and efficient connections. With 90 positions and copper alloy contacts, it guarantees seamless data transmission. Designed for straight mount orientation, this connector is ideal for compact spaces. Upgrade your systems with this essential component, a must-have in any electronic setup.