845-090-556-512

Heilind Number:EDA845-090-556-512
Manufacturer:EDAC
Manufacturer Number:845-090-556-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-556-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-556-512

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector. Designed for seamless integration, this two-row connector features 90 positions with a pitch of 0.1 inches, ensuring precise and reliable connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees robust performance in a wide temperature range from -40 to 105 °C. With a straight mount orientation and a row spacing of 0.2 inches, it offers versatility in various applications. Upgrade your setup with this essential component for efficient and secure data transmission.