845-090-556-803

Heilind Number:EDA845-090-556-803
Manufacturer:EDAC
Manufacturer Number:845-090-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-556-803

Detailed Description

Enhance connectivity within your electronic devices with this 90-position straight mount board-to-board PCB connector. Featuring a compact design with dual rows and a 0.1-inch pitch, it allows for efficient signal transmission between circuit boards. The durable housing, constructed from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With copper alloy contacts, it guarantees secure and stable connections. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Upgrade your systems with this high-quality component for seamless functionality.