845-090-556-807

Heilind Number:EDA845-090-556-807
Manufacturer:EDAC
Manufacturer Number:845-090-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-556-807

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board PCB Connector. Designed for seamless integration, this connector features 90 positions with a pitch of .1 inches, ensuring precise and efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in all environments, while the copper alloy contact material offers optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Elevate your PCB assembly with this high-performance connector, a must-have for any electronic project.