845-090-556-808

Heilind Number:EDA845-090-556-808
Manufacturer:EDAC
Manufacturer Number:845-090-556-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-556-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-556-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sturdy housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With two rows of 90 positions each, it boasts a reliable contact material of Copper Alloy for optimal conductivity. The connector's .1-inch pitch and .2-inch row spacing ensure precise alignment, while its straight mount orientation offers convenient installation. Operating efficiently in temperatures ranging from -40 to 105 °C, it's a durable and essential component for any PCB assembly project. Upgrade your connectivity solutions today with this top-of-the-line connector.