845-090-558-204

Heilind Number:EDA845-090-558-204
Manufacturer:EDAC
Manufacturer Number:845-090-558-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-558-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-558-204

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 90 positions each, it offers ample room for efficient signal transmission. The copper alloy contacts ensure reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for various applications, it operates smoothly in a wide temperature range from -40 to 105°C. Its right-angle mount orientation adds versatility, making it a must-have component for your PCB assembly projects. Upgrade your connectivity solutions with this top-of-the-line connector.