845-090-558-212

Heilind Number:EDA845-090-558-212
Manufacturer:EDAC
Manufacturer Number:845-090-558-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-558-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-558-212

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a striking green hue. With two rows of copper alloy contacts, it offers reliable power transmission at an amperage of 3 A. The 90 positions, spaced at a pitch of .1 inches with a .2-inch row spacing, ensure precise and secure connections on your PCB. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for efficient and dependable connectivity in your electronic projects.