845-090-558-512

Heilind Number:EDA845-090-558-512
Manufacturer:EDAC
Manufacturer Number:845-090-558-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-558-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-558-512

Detailed Description

Elevate your PCB connectivity with our dual-row Board to Board PCB Connector, designed for seamless integration in electronic systems. Featuring 90 positions with a .1-inch pitch, this connector ensures reliable signal transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and performance. The right-angle mount orientation and .2-inch row spacing offer flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for high-speed data transfer and power delivery, this connector is a crucial component in any electronic assembly. Upgrade your connectivity solutions with this essential connector.