845-090-558-802

Heilind Number:EDA845-090-558-802
Manufacturer:EDAC
Manufacturer Number:845-090-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-558-802

Detailed Description

Enhance your PCB connectivity with this dual-row board-to-board connector, designed for seamless integration in your electronic assemblies. With a compact pitch of 0.1 inches and a row spacing of 0.2 inches, it offers efficient signal transmission between two parallel circuit boards. Boasting a high amperage rating of 3A, it ensures reliable power delivery for your devices. The housing material, UL 94V-0 Diallyl Phthalate, guarantees robust protection, while the copper alloy contact material provides optimal conductivity. Featuring 90 positions in total, this connector supports versatile connections. Its right-angle mount orientation allows for space-saving installation, perfect for compact designs. Operable in temperatures ranging from -40 to 105°C, it offers dependable performance in various environments. Upgrade your PCB setup with this essential component for seamless and efficient electronic connectivity.