845-090-558-804

Heilind Number:EDA845-090-558-804
Manufacturer:EDAC
Manufacturer Number:845-090-558-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-558-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-558-804

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector. Designed for seamless integration, this connector features a dual-row configuration with 90 positions, ensuring optimal performance and versatility in your electronic setups. Crafted with durable Copper Alloy contacts and UL 94V-0 Diallyl Phthalate housing, it guarantees reliable and safe power transmission. The right-angle mount orientation facilitates easy installation, while a .1-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various industrial and commercial applications. Elevate your connectivity game with this essential component, a perfect choice for engineers and electronic enthusiasts alike.