845-090-558-812

Heilind Number:EDA845-090-558-812
Manufacturer:EDAC
Manufacturer Number:845-090-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-558-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector in a vibrant green hue. Engineered for efficiency, it features 90 positions across 2 rows, ensuring seamless data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in demanding environments. Crafted with copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity. Its right-angle mount orientation and .2-inch row spacing make it ideal for compact PCB layouts. With an operating temperature range of -40 to 105 °C, it is suitable for a wide range of applications. Elevate your circuit board assembly with this essential component.