845-090-559-212

Heilind Number:EDA845-090-559-212
Manufacturer:EDAC
Manufacturer Number:845-090-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-559-212

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a sleek green exterior and crafted with durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and safe operation. With two rows and 90 positions, it offers ample connectivity for your electronic components. The copper alloy contact material guarantees excellent conductivity, while the right-angle mount orientation allows for efficient installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Trust in its quality to keep your devices running seamlessly.