845-090-559-808

Heilind Number:EDA845-090-559-808
Manufacturer:EDAC
Manufacturer Number:845-090-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-559-808

Detailed Description

Enhance your PCB connectivity with our innovative Board To Board PCB Connector in a vibrant green hue. Designed for high-performance applications, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With two rows of 90 positions each, it offers ample space for seamless data transmission. The copper alloy contact material guarantees efficient conductivity, while the right-angle mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Upgrade your setup with this essential component, available now in our products catalog.