845-090-560-212

Heilind Number:EDA845-090-560-212
Manufacturer:EDAC
Manufacturer Number:845-090-560-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-560-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-560-212

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With two rows and 90 positions, it offers ample connectivity options, while the copper alloy contact material guarantees reliable signal transmission. The .1-inch pitch and .2-inch row spacing provide precise alignment, making it ideal for various PCB applications. Designed for straight mount orientation, it simplifies installation. Engineered for versatility, it operates flawlessly in a wide temperature range from -40 to 105°C, making it suitable for diverse environments. Elevate your PCB assembly with this essential connector.