845-090-560-802

Heilind Number:EDA845-090-560-802
Manufacturer:EDAC
Manufacturer Number:845-090-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-090-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:90
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-090-560-802

Detailed Description

Enhance your circuit connections with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic setups. With a vibrant green hue and a durable UL 94V-0 Diallyl Phthalate housing, this connector ensures both visual appeal and robust performance. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for up to 90 positions, allowing for efficient data transmission. The contact material, made of high-quality Copper Alloy, guarantees reliable conductivity over time. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Its straight mount orientation facilitates easy installation onto PCBs, streamlining your assembly process. Upgrade your connectivity solutions with this essential component, a testament to our commitment to delivering top-tier products in the realm of electronic connectors.