845-092-500-508

Heilind Number:EDA845-092-500-508
Manufacturer:EDAC
Manufacturer Number:845-092-500-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-500-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-500-508

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, offering both reliability and visual appeal. With two rows of copper alloy contacts and a pitch of .1 inches, it ensures secure and efficient data transmission. Boasting 92 positions, it can accommodate a wide range of devices, making it ideal for various applications. Its straight mount orientation and row spacing of .2 inches further enhance its versatility, while its operating temperature range of -40 to 105 °C guarantees optimal performance even in harsh environments. Upgrade your connectivity solutions with this essential component.