845-092-500-512

Heilind Number:EDA845-092-500-512
Manufacturer:EDAC
Manufacturer Number:845-092-500-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-500-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-500-512

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers 92 positions for efficient data transmission. The straight mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your connectivity solutions with this essential component.