845-092-520-202

Heilind Number:EDA845-092-520-202
Manufacturer:EDAC
Manufacturer Number:845-092-520-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-520-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-520-202

Detailed Description

Enhance your PCB connectivity with our dual-row green board-to-board connector, boasting a sleek, space-saving design for seamless integration. Engineered for optimal performance, it features 92 positions with a contact pitch of .1 inches, guaranteeing secure and stable connections. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity and long-lasting durability. With a straight mount orientation and precise row spacing of .2 inches, installation is hassle-free. Operating flawlessly even in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your electronic projects with this essential component, now available in our connectors collection.