845-092-520-203

Heilind Number:EDA845-092-520-203
Manufacturer:EDAC
Manufacturer Number:845-092-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-520-203

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable power delivery with an amperage of 3A. Its two rows of 92 copper alloy contacts guarantee seamless data transmission, while the .1-inch pitch and .2-inch row spacing provide precise alignment. Built for longevity, it operates flawlessly in a wide temperature range from -40 to 105°C. Trust in this connector for efficient and secure card edge connections in your electronic devices.