845-092-520-212

Heilind Number:EDA845-092-520-212
Manufacturer:EDAC
Manufacturer Number:845-092-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-520-212

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, its dual-row layout with 92 positions ensures reliable signal transmission. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Each copper alloy contact is meticulously crafted for optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Say goodbye to connectivity issues and experience seamless data transfer with this essential component.