845-092-520-504

Heilind Number:EDA845-092-520-504
Manufacturer:EDAC
Manufacturer Number:845-092-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-520-504

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of copper alloy contacts, it ensures reliable data transmission with an amperage of 3A. The .1-inch pitch and .2-inch row spacing accommodate precise board-to-board connections, offering 92 positions for comprehensive linking. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it suitable for various industrial environments. Elevate your electronic projects with this essential component.