845-092-520-512

Heilind Number:EDA845-092-520-512
Manufacturer:EDAC
Manufacturer Number:845-092-520-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-520-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-520-512

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3 A. The 92-position, double-row design allows for efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Suitable for a wide range of applications, this connector operates seamlessly in temperatures ranging from -40 to 105 °C. Upgrade your circuitry with this essential component for seamless and secure connections.