845-092-520-803

Heilind Number:EDA845-092-520-803
Manufacturer:EDAC
Manufacturer Number:845-092-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-520-803

Detailed Description

Enhance your electronic connections with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this high-performance connector features a two-row configuration with a total of 92 positions, ensuring comprehensive connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable and efficient power transmission. The compact .1-inch pitch and .2-inch row spacing provide optimal space utilization on your PCB. With a straight mount orientation and an operating temperature range of -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your system's connectivity with this top-of-the-line connector.