845-092-520-807

Heilind Number:EDA845-092-520-807
Manufacturer:EDAC
Manufacturer Number:845-092-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-520-807

Detailed Description

Enhance your electronics projects with this high-performance 92-position board-to-board PCB connector. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it ensures reliable connectivity. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding environments. Its straight mount orientation facilitates easy installation. Elevate your PCB design with this essential component.