845-092-520-808

Heilind Number:EDA845-092-520-808
Manufacturer:EDAC
Manufacturer Number:845-092-520-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-520-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-520-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 92 positions each, it offers ample space for secure contact. The copper alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing make for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in various settings. Perfect for professionals and hobbyists alike, this connector is a must-have for any PCB assembly project.