845-092-521-202

Heilind Number:EDA845-092-521-202
Manufacturer:EDAC
Manufacturer Number:845-092-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 92 positions, allowing for seamless data transfer across two rows. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures safety and reliability in any setting. Each row offers a pitch of .1 inches and a row spacing of .2 inches, guaranteeing a snug fit for optimal conductivity. The contact material, made of Copper Alloy, further enhances signal transmission, while the straight mount orientation simplifies installation on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications.Upgrade your device with this essential component, and experience seamless connectivity like never before.