845-092-521-203

Heilind Number:EDA845-092-521-203
Manufacturer:EDAC
Manufacturer Number:845-092-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-092-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:92
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-092-521-203

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring two rows with a total of 92 positions, it ensures seamless data transfer and power distribution. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. Copper alloy contacts with a pitch of .1 inch offer excellent conductivity, while the straight mounting orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your system with this essential component for efficient and secure PCB connections.